| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TE1000B33RJ |
| Power Rating: | 1000 W |
| Termination Type: | Solder Lug |
| Resistance: | 33 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 350 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879453-9 |
TE1000B33RJ
| Heilind Number: | AMP1-1879453-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TE1000B33RJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our TE 1000W 33R 5% Bracket Power Resistor. Designed for high-performance applications, this wirewound resistor guarantees reliable operation with its 33Ω resistance and 1000W power rating. Solder lug terminations ensure secure connectivity, while its robust construction meets RoHS compliance standards. Ideal for chassis mount installations, this resistor measures 350 x 60 x 119 mm and boasts a rated voltage of 2500V. Trust in its quality for efficient and durable power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


