| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1888291-0 |
| Amperage: | 2 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 100 |
| Number of Positions: | 8 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 323 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E187 |
| Contact Layout: | Inline |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Insertion Force: | ZIF |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1888291-0 |
| SKU: | AMP1-1888291-0 |
1-1888291-0
Specifications
Detailed Description
Introducing the FPH-0821T, a versatile FLXPAC HDR P 08 ST LF connector designed for efficient signal transmission. With a durable nylon housing in a vibrant blue color, this connector is ideal for board mount applications. Featuring a single row of 8 pins with a 2.54mm pitch, it ensures reliable connectivity in various electronic devices. The phosphor bronze contacts with tin plating guarantee optimal signal quality, while the UL 94V-0 material flammability standard ensures safety. Operating in a wide temperature range from -55°C to 105°C, this connector is suitable for diverse environments. Its vertical mount orientation and polarization feature facilitate easy and secure installation, making it a dependable choice for wire-to-board connections. RoHS compliant and lead-free solder capable, the FPH-0821T meets high industry standards for environmental responsibility. With a package quantity of 100, it offers convenience for bulk deployments in electronic assemblies. Elevate your connectivity solutions with the FPH-0821T connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1437250-9 | ![]() |


