| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1897552-2 |
| Series: | Multilock Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 4 |
| Pitch: | .157 in, 4 mm |
| Row Spacing: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 32 |
| GPL: | N18 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | 1.89 in |
| Cable Exit Angle: | 180° |
| Height: | 1.32 in, 33.7 mm |
| Width: | 1.73 in, 44 mm |
| Mating Tab Width: | .09 in, 2.3 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | B |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1897552-2 |
| SKU: | AMP1-1897552-2 |
1-1897552-2
Specifications
Detailed Description
Enhance signal connectivity with this Multilock Connector System, designed for automotive applications. The housing, crafted from UL 94-HB rated PBT material, features four rows for accommodating 32 male terminals with a pitch of 4mm (.157 in). With a polarization feature and integrated primary locking, it ensures secure and reliable connections. Operating efficiently in a temperature range of -40 to 80°C (-40 to 176°F), this connector system, with a 180° cable exit angle, offers ease of installation. Its black body, measuring 1.89 inches in length, 1.32 inches in height, and 1.73 inches in width, is serviceable and ROHS compliant, making it an ideal choice for automotive signaling applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1897556-2 | ![]() | |
| TE Connectivity 368087-1 | ![]() | |
| TE Connectivity 1897556-1 | ![]() | |
| TE Connectivity 368086-1 | ![]() | |
| TE Connectivity 368088-1 | ![]() |


