| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 368087-1 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Wire Size: | .85 - 1.25 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP368087-1 |
368087-1
| Heilind Number: | AMP368087-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 368087-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with our 10A terminal featuring a crimp termination method. Designed for durability in a wide operating temperature range from -40 to 80°C (-40 to 176°F), it ensures reliable performance in various environments. Suitable for wire sizes ranging from .85 to 1.25 mm², this F-Crimp type terminal with a tab splice offers secure and efficient connectivity. Its clean body design and primary locking feature guarantee a stable connection, meeting RoHS compliance for environmental responsibility. Upgrade your vehicle's electrical systems with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151256-1 | TE Connectivity 368087-1 Application Tooling | ![]() |
| TE Connectivity 2151256-2 | TE Connectivity 368087-1 Application Tooling | ![]() |
| TE Connectivity 7-2151256-7 | TE Connectivity 368087-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 368087-1 Application Tooling | ![]() |


