1-1903329-3

Heilind Number:AMP1-1903329-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1903329-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC 4200M REC HSG 6P XX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1903329-3
Series:Dynamic 4000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:6
Number of Rows:2
Pitch:.25 in, 6.35 mm
Contact Type:Socket
Row Spacing:.346 in, 8.8 mm
Number of Positions:6
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-1903329-3

Detailed Description

Experience the power of connectivity with our Dynamic 4200M REC HSG 6P XX. This high-quality housing, part of the Dynamic 4000 Series, offers reliability and performance in power applications. With UL 94V-0 and UL certifications, you can trust its safety standards. Crafted from durable Polyester - GF material in a sleek black finish, it ensures long-lasting use in diverse environments. Featuring 6 socket contacts in a 2-row configuration with a 6.35mm pitch, it guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for various industrial settings. Whether in wire or cable connections, this housing is the perfect solution for your connectivity needs. Upgrade to the best with our Rectangular Connector Housings, ensuring compliance with RoHS regulations for a sustainable future. Elevate your power connector experience with our Heavy Duty Power Connectors & Accessories.