| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1903414-1 |
| Series: | GRACE INERTIA 9.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .354 in, 9 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 100 |
| Contact Amperage: | 20 A |
| Number of Positions: | 3 |
| Housing Color: | Red |
| GPL: | 429 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 10.4 mm, .409 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L954 |
| Number of Power Positions: | 3 |
| Wire Size: | 12 - 16 AWG, 1.23 - 3.62 mm², 2427 - 7144 CMA |
| Contact Layout: | Inline |
| Connector Length: | 1.038 in, 26.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1903414-1 |
| SKU: | AMP1-1903414-1 |
1-1903414-1
| Heilind Number: | AMP1-1903414-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1903414-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GHC 9.0 3POS PLUG HSG in vibrant red, part of the GRACE INERTIA 9.0 series. Made of durable Nylon 6/6 - GF material, this connector features a single row design for easy cable mounting. With a crimp termination method and copper alloy contacts, it ensures reliable power transmission at up to 600V AC/DC and 20A. The housing is UL 94V-0 rated for safety, with an operating temperature range of -40 to 105°C (-40 to 221°F). Featuring a locking latch for secure mating, this connector is ideal for power applications in appliances. RoHS compliant and free of lead solder processes, it offers peace of mind in both performance and environmental responsibility. Individually packaged in a bag, with 100 units per package, it's ready for your assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1903415-1 | ![]() |


