| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1924067-3 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .591 in |
| Height: | 15.8 mm, .622 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-1924067-3 |
| SKU: | AMP1-1924067-3 |
1-1924067-3
| Heilind Number: | AMP1-1924067-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1924067-3 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MCON Interconnection System, a vital component for automotive applications. This housing, designed for female terminals, boasts a single row configuration with a 4mm pitch, ensuring seamless connectivity. With an IP67 rating, it offers reliable protection against dust and water ingress, making it ideal for harsh environments. The PA GF body material, along with its operating temperature range of -40 to 125°C, guarantees durability and performance under tough conditions. Featuring two positions, it accommodates signal circuits with ease. Its black color and compact dimensions of .591" length, .622" height, and 1.043" width, make it suitable for various wire-to-wire, wire-to-board, and wire-to-device connections. With integrated polarization and terminal position assurance, installation is secure and straightforward. RoHS compliant and serviceable, this connector accessory is a must-have for automotive professionals seeking quality and reliability in their builds.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1418850-3 | ![]() | |
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 1418844-3 | ![]() | |
| TE Connectivity 1670146-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/11/2015 | P-14-010569 - Product Improvement. | Download | |||


