| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1924067-4 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .591 in |
| Height: | 15.8 mm, .622 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-1924067-4 |
| SKU: | AMP1-1924067-4 |
1-1924067-4
Specifications
Detailed Description
Enhance your automotive connectivity with our MCON Interconnection System, a versatile and reliable solution for various circuit applications. This housing, designed for female terminals, features a single row with 2 positions and a 4mm pitch for seamless integration. With an IP67 rating, it ensures protection against dust and water, while its PA GF construction guarantees durability in harsh environments. The integrated polarization and terminal position assurance facilitate easy and secure connections, while the black body color adds a sleek touch. Operating smoothly in temperatures ranging from -40 to 125°C, this system is serviceable and RoHS compliant, making it an eco-friendly choice for your automotive needs. Whether for wire-to-wire, wire-to-board, or wire-to-device connections, this MCON series component offers the performance and convenience you require. Elevate your automotive interconnectivity with this essential accessory.


