| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1924067-6 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .591 in |
| Height: | 15.8 mm, .622 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-1924067-6 |
| SKU: | AMP1-1924067-6 |
1-1924067-6
Specifications
Detailed Description
Introducing the MCON Interconnection System, a versatile solution for automotive applications. This series features a housing designed for female terminals, with a single row configuration and a 4 mm pitch for easy connectivity. With an IP67 rating, it offers reliable protection against dust and water ingress, making it ideal for use in challenging environments. The housing is constructed from durable PA GF material, ensuring long-lasting performance even in extreme temperatures ranging from -40 to 125 °C. Featuring two positions and a compact design, it is suitable for wire-to-wire, wire-to-board, and wire-to-device connections. With integrated polarization and terminal position assurance, installation is secure and straightforward. This black housing with a height of 15.8 mm and a width of 26.5 mm is both serviceable and sealable, meeting the stringent requirements of automotive applications. RoHS compliant and capable of lead-free soldering, it is a reliable choice for your connectivity needs. Upgrade your automotive connector accessories with the MCON Interconnection System.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1418850-3 | ![]() | |
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 1418844-3 | ![]() | |
| TE Connectivity 1670146-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/11/2015 | P-14-010569 - Product Improvement. | Download | |||


