| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1924067-9 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .591 in |
| Height: | 15.8 mm, .622 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-1924067-9 |
| SKU: | AMP1-1924067-9 |
1-1924067-9
| Heilind Number: | AMP1-1924067-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1924067-9 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive interconnection system with this MCON Housing for female terminals. Designed for seamless integration, this compact housing features a single row with 2 positions, ideal for signal applications. With a pitch of 4mm (.157 in) and an IP67 rating, it ensures reliable performance even in harsh environments. The PA GF body material, along with a wide operating temperature range of -40 to 125°C (-40 to 257°F), guarantees durability and longevity. Its black color and sleek design make it suitable for various wire-to-wire, wire-to-board, and wire-to-device connectors. The integrated polarization and terminal position assurance ensure secure mating, while the sealable construction adds an extra layer of protection. RoHS compliant and serviceable, this housing is a must-have for automotive connector accessories.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1418850-3 | ![]() | |
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 1418844-3 | ![]() | |
| TE Connectivity 1670146-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/11/2015 | P-14-010569 - Product Improvement. | Download | |||


