| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1939261-5 |
| Series: | Dynamic 1000 Series |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Row Spacing: | .129 in, 3.3 mm |
| Package Quantity: | 30 |
| Contact Amperage: | 3.5 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 440 |
| Packaging: | Tube |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .062 in, 1.0 - 1.6 mm |
| Connector Height: | 12.45 mm, .490 in |
| PCB Retention Type: | Retention Leg |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K747 |
| Connector Length: | 15.1 mm, .594 in |
| Connector System: | Wire to Board |
| Contact Shape: | Rectangle |
| Connector Width: | 11.3 mm, .444 in |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.73 µin |
| Contact Mating Area Length: | .141 in, 3.6 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1939261-5 |
| SKU: | AMP1-1939261-5 |
1-1939261-5
Specifications
Detailed Description
Introducing the Dynamic 1200D HDR Assembly, a versatile and high-performance component designed for power and signal applications. This vertical board mount connector features a durable polyester housing in sleek black, with two rows of 10 gold-plated contacts for reliable conductivity. With a voltage rating of 250V AC/DC and a contact amperage of 3.5A, it is suitable for demanding industrial environments. The through-hole solder termination method ensures secure attachment to the PCB, while the UL 94V-0 flammability standard compliance guarantees safety. With a compact connector height of 12.45mm, it is ideal for space-constrained installations. Wave solder capable and featuring PCB retention with retention legs, this assembly offers easy and efficient PCB mounting. Whether for power distribution or signal transmission, the Dynamic 1200D HDR Assembly is a trusted solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1939028-5 | ![]() |


