| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969443-3 |
| Color: | Black |
| Series: | Economy Power 2.5 |
| Accessory Type: | TPA (Terminal Position Assurance) |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Body Material: | Nylon GF |
| Package Quantity: | 600 |
| Number of Positions: | 13 |
| GPL: | 101 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L950 |
| Connector System: | Wire to Board |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Length: | 1.255 in, 31.9 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Height: | .099 in, 2.51 mm |
| Part Aliases: | 1-1969443-3 |
| SKU: | AMP1-1969443-3 |
1-1969443-3
Specifications
Detailed Description
Enhance the security and stability of your EP 2.5 connectors with our 13-position TPA Retainer. Crafted from durable black Nylon GF, this essential accessory ensures a reliable connection in demanding environments. With a pitch of 2.5mm, it guarantees precise alignment, while its operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for a wide range of applications. Compliant with RoHS regulations, this TPA Retainer is not only high-performing but also environmentally friendly. Perfect for wire-to-board connections in appliances and other devices, it's a must-have for any project requiring dependable connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969442-3 | ![]() | |
| TE Connectivity 1744423-1 | ![]() | |
| TE Connectivity 2110989-1 | ![]() | |
| TE Connectivity 1-1744417-3 | ![]() |


