1-1969443-9

Heilind Number:AMP1-1969443-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1969443-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP 2.5 TPA Retainer, 19 Pos

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1969443-9
Color:Black
Series:Economy Power 2.5
Accessory Type:TPA (Terminal Position Assurance)
Number of Rows:1
Pitch:.098 in, 2.5 mm
Body Material:Nylon GF
Package Quantity:400
Number of Positions:19
GPL:101
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L950
Connector System:Wire to Board
Connector Product Type:Accessory
ECCN:EAR99
Length:1.847 in, 46.9 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Height:.099 in, 2.51 mm
Part Aliases:1-1969443-9
SKU:AMP1-1969443-9

Detailed Description

Enhance the security and reliability of your connections with our EP 2.5 TPA Retainer. Designed for a 19-position setup, this black retainer is a crucial accessory in our Economy Power 2.5 series. Ensuring proper alignment and protection, it features Terminal Position Assurance for peace of mind. Crafted from durable Nylon GF, it guarantees longevity even in demanding environments. With a pitch of 2.5 mm, it's suitable for various applications. Each package contains 400 retainers, making it ideal for bulk installations. Operating within a wide temperature range from -55°C to 105°C (-67°F to 221°F), it's reliable in extreme conditions. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Perfect for wire-to-board connections in appliances or other systems, this accessory, with part code L950, is a must-have for your setup.