| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969529-1 |
| Series: | Ultra-Pod 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4107 CMA, .2 - .8 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.048 - 4.318 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1-1969529-1 |
1-1969529-1
| Heilind Number: | AMP1-1969529-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1969529-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble your connections with the ULTRA-POD 250 Receptacle. Designed for 18-14 AWG wires, this straight orientation terminal features a durable brass construction and nylon insulation for reliable performance. With a wide compatibility range, it accepts tabs up to 6.35 mm wide and .81 mm thick. Operating in temperatures from -40 to 150 °C, it's suitable for various environments. The F-Crimp type and open barrel design ensure secure wire attachment, accommodating insulation diameters of .12 to .17 inches. Whether for industrial or DIY projects, this receptacle offers a convenient solution for your wiring needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 521997-1 | ![]() |


