1-1969588-4

Heilind Number:AMP1-1969588-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1969588-4
Datasheet:VDE Agency Approval Document
ECAD Model:
3D Model

Description:

HSG, REC, FREE-HANGING, SINGLE ROW,EP2.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1969588-4
Color:Natural
Series:Economy Power 2.5
Amperage:7.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:150
Lock Type:Latch
Number of Positions:14
Housing Color:Natural
GPL:101
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L014
Wire Size:.13 - .33 mm², 26 - 22 AWG
Contact Transmits:Power
Connector Length:1.476 in, 37.5 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Connector Width:18.17 mm, .715 in
Mating Retention:With
Mating Connector Lock:With
Insulation Diameter:.051 - .067 in, 1.3 - 1.7 mm
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-1969588-4
SKU:AMP1-1969588-4

Detailed Description

Enhance power and signal connectivity with this receptacle housing, designed for free-hanging installations. Crafted from durable Nylon GF material in a natural hue, it offers a single-row configuration with 14 positions for seamless cable connections. The brass contacts, crimp termination method, and 2.5mm pitch ensure reliable performance, with a 7.5A and 250VAC rating suitable for various applications. Featuring UL 94V-0 flammability standard compliance and an operating temperature range of -25 to 105°C, this connector guarantees safety and stability. Its latch lock type and polarization alignment facilitate secure mating, while the absence of strain relief and PCB retention allows for flexible usage. With a package quantity of 150, it's ideal for both commercial and industrial environments. Partner with wire sizes ranging from 26 to 22 AWG and insulation diameters of 1.3 to 1.7mm, this connector is a versatile solution for your connectivity needs.