| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969588-4 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Amperage: | 7.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Lock Type: | Latch |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Transmits: | Power |
| Connector Length: | 12.5 mm, .492 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 18.17 mm, .715 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969588-4 |
| SKU: | AMP1969588-4 |
1969588-4
| Heilind Number: | AMP1969588-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1969588-4 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our Economy Power 2.5 Housing, designed for secure and efficient cable mounting. This single-row receptacle connector, made of durable nylon with brass contacts, offers reliable performance in various applications. With a pitch of 2.5mm and a voltage rating of 250 VAC, it accommodates 4 positions with a current rating of 7.5 A. Its UL 94V-0 flammability standard compliance ensures safety, while its operating temperature range of -25 to 105°C guarantees functionality in diverse environments. Featuring a latch lock for mating retention and polarization for easy alignment, this connector is ideal for appliances and other systems. RoHS compliant and suitable for wire sizes ranging from 26 to 22 AWG, it is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744544-8 | EP II TPA 08P, BLACK | ![]() |
| TE Connectivity 177907-1 | POWER DBL LOCK CAP P/M 3P | ![]() |
| TE Connectivity 1969442-9 | EP 2.5 TPA Housing, 9 Pos | ![]() |
| TE Connectivity 2232983-1 | EP 2.5 LIF RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 2238008-1 | TERMINAL, PIN, LANCELESS, 20-24 AWG, EP2 | ![]() |
| TE Connectivity 4-1123722-5 | 3.96 EP PLUG HSG 5P(RED) | ![]() |
| TE Connectivity 63539-1 | FASTON .250 RECEPTACLE 14-10 AWG TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/13/2025 | PCN-25-238919 - Material Change. a new Nylon UL94V-0 material will be used to manufacture the part numbers listed below. This new material has completed all necessary internal validation testing and will optimize product performance. | Download | |||
| 04/24/2025 | PCN-25-242214-C - PCN cancellation. PCN Cancellation of the new Nylon UL94V-0 material will be used to manufacture the part numbers listed below. | Download | |||


