| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969589-1 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Amperage: | 7.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 10000 |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Transmits: | Power |
| Connector Length: | 1.181 in, 30 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 18.17 mm, .715 in |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969589-1 |
| SKU: | AMP1-1969589-1 |
1-1969589-1
Specifications
Detailed Description
Enhance power and signal connectivity with this single-row receptacle housing, designed for free-hanging cable mount installations. Constructed from durable nylon GF material, it offers reliable performance in various environments. With a pitch of 2.5mm and 11 positions, this housing can accommodate wire sizes ranging from 26 to 22 AWG. Operating at temperatures from -25 to 105°C, it meets stringent standards for flammability and voltage, ensuring safety and compliance. The natural housing color, compact dimensions, and polarization feature make it ideal for appliances and other applications. Each package includes 10,000 units, perfect for bulk installations in industrial settings. No strain relief or panel mount option is available. With UL 94V-0 certification and RoHS compliance, this connector is a dependable choice for your connectivity needs.


