| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969590-5 |
| Color: | White |
| Series: | Economy Power 2.5 |
| Amperage: | 7.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 800 |
| Lock Type: | Latch |
| Number of Positions: | 15 |
| Housing Color: | White |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Transmits: | Power |
| Connector Length: | 1.575 in, 40 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 18.17 mm, .715 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969590-5 |
| SKU: | AMP1-1969590-5 |
1-1969590-5
| Heilind Number: | AMP1-1969590-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1969590-5 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connectivity with this versatile Economy Power 2.5 series Housing. Designed for single-row panel mounting, this Receptacle Connector features a durable Nylon - GF housing in a sleek white finish. With a current rating of 7.5 A and a voltage capacity of 250 VAC, it ensures reliable performance in various applications. The brass contacts support efficient power transmission, while the 2.5 mm pitch allows for secure connections. Offering 15 positions for wire termination, it accommodates 26 - 22 AWG wire sizes. With UL 94V-0 flammability compliance and an operating temperature range of -25 to 105 °C, this connector guarantees safety and durability. Its latch lock type and polarization feature ensure secure mating, making it ideal for appliances and other electronic devices. Each package contains 800 connectors, providing ample supply for your projects. Upgrade your PCB assemblies with this high-quality panel mount connector, perfect for power and signal transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969590-3 | ![]() | |
| TE Connectivity 1969590-2 | ![]() | |
| TE Connectivity 1969590-3 | ![]() |


