| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969612-6 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 16 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.6 mm, .457 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 1.37 in, 34.8 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969612-6 |
| SKU: | AMP1-1969612-6 |
1-1969612-6
Specifications
Detailed Description
Enhance your power and signal connections with this durable connector housing. Meeting CSA and UL standards, it guarantees safety and reliability. Made of flame-retardant UL 94V-0 Nylon 6/6 material in a natural color, it's suitable for a wide range of applications. With two rows and 16 positions, it offers ample connectivity options. The cable mount design allows for easy installation, while the crimp termination method ensures a secure connection. Operating in temperatures from -40 to 105°C (-40 to 221°F) and rated for 600V AC, it's perfect for demanding environments. Whether for appliances or other uses, this connector housing, part of our Wire to Wire connector system, is RoHS compliant, making it an environmentally friendly choice. With a package quantity of 500, it's ideal for both small-scale and large-scale projects. Trust in its quality and performance for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1586042-6 | ![]() | |
| TE Connectivity 1-1586044-6 | ![]() | |
| TE Connectivity 1-1969614-6 | ![]() |


