| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969730-8 |
| Series: | Economy Power 2.5 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Pin |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 18 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 101 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
| PCB Retention: | With |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969730-8 |
| SKU: | AMP1-1969730-8 |
1-1969730-8
| Heilind Number: | AMP1-1969730-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1969730-8 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EP2.5 Shrouded HDR ASSY 18P VE from our Economy Power 2.5 series, a versatile connector designed for power and signal applications. Crafted with Polybutylene Terephthalate housing in a natural color, this single-row connector offers seamless board mount installation, with options for crimp or through hole solder termination. With a 2.5mm pitch and 18 positions, it provides reliable connectivity with a contact amperage of 4.2A, meeting UL 94V-0 flammability standards for added safety. Suitable for a range of appliances, this connector is RoHS compliant and operates within a wide temperature range, making it a dependable choice for various electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1969730-0 | ![]() |


