1-1971030-8

Heilind Number:AMP1-1971030-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1971030-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8POS Plug Housing for GIC 2.0 EV Series

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1971030-8
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Pitch:.079 in, 2 mm
Contact Type:Socket
Number of Positions:8
Housing Color:Red
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1-1971030-8

Detailed Description

Enhance your signal connectivity with this robust Housing Connector, designed for reliable performance in demanding environments. Crafted from durable Nylon 6/6 - GF material in a striking red hue, it features a single row layout with 8 socket contacts, ideal for seamless wire and cable termination. With a pitch of 2mm (.079 in) and operating temperatures ranging from -30 to 105°C (-22 to 221°F), this connector ensures secure and efficient signal transmission. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Perfect for power connectors and heavy-duty applications, this connector is a must-have for any project requiring dependable connectivity solutions. Elevate your connectivity game with this essential component.