| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971817-0 |
| Amperage: | 6 A |
| Housing Material: | 6/6 Nylon GF, Nylon |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 V AC |
| Contact Type: | Tab |
| Contact Amperage: | 2 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50.8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.5 mm, .61 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J567 |
| Connector Length: | 1.08 in, 27.6 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .11 in, 2.9 mm |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971817-0 |
| SKU: | AMP1-1971817-0 |
1-1971817-0
| Heilind Number: | AMP1-1971817-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1971817-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connectivity with our 10-position board mount header, designed for efficient through-hole solder termination on printed circuit boards. Crafted from durable 6/6 Nylon GF with UL 94V-0 flammability standard compliance, this connector ensures reliable performance in a wide operating temperature range from -40 to 120 °C. Featuring straight body orientation and vertical mount orientation, it offers easy integration into various electronic devices. The contact's copper alloy construction with tin plating guarantees optimal conductivity, while the 2A contact amperage and 50V AC voltage rating cater to signal transmission needs. With a pitch of 2.5 mm (.098 in) and a square contact shape, it provides precise and secure mating in wire-to-board applications. Whether in appliances or other circuitry, this connector is a dependable solution for your PCB connectivity requirements. Fully RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1534796-0 | ![]() | |
| TE Connectivity 1-2232892-0 | ![]() |


