| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971817-4 |
| Amperage: | 6 A |
| Housing Material: | 6/6 Nylon GF, Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Package Quantity: | 225 |
| Contact Amperage: | 2 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50.8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 15.5 mm, .61 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J567 |
| Connector Length: | 12.6 mm, .49 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .11 in, 2.9 mm |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971817-4 |
| SKU: | AMP1-1971817-4 |
1-1971817-4
| Heilind Number: | AMP1-1971817-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1971817-4 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PCB Mount Header, an essential component for seamless board-to-board connectivity. Designed for signal applications, this straight orientation connector features four contacts with a voltage rating of 250 VAC and an amperage of 6A, making it ideal for various electronic systems. With a durable Nylon 6/6 GF housing in a natural color, it ensures reliable performance even in challenging environments. The termination through hole solder method guarantees secure attachment to the PCB, while the 2.5mm pitch and vertical mount orientation offer flexibility in assembly. Meeting stringent UL 94V-0 flammability standards and RoHS compliance, this connector prioritizes safety and environmental responsibility. Whether for appliances, telecommunications, or industrial equipment, the PCB Mount Header is a trusted solution for efficient and quality connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1534796-4 | ![]() |


