| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1534796-4 |
| Amperage: | 2 A |
| Gender: | Female |
| Housing Material: | PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Tin |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 3080 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 405 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K358 |
| Wire Size: | 22 - 24 AWG, .22 - .35 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .047 - .063 in, 1.2 - 1.6 mm |
| Housing Configuration: | Both Ends Opened |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Insulation Displacement Slots: | 4 |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-1534796-4 |
| SKU: | AMP3-1534796-4 |
3-1534796-4
Specifications
Detailed Description
The AMP DUOPLUG MK2 CONNECTOR 4P S is a high-quality female connector designed for signal applications. With a housing made of durable PA 6 GF material and UL 94V-2 flammability standard compliance, it ensures safety and reliability. Featuring a right-angle body orientation and cable mount termination method, it offers flexibility in installation. The IDC termination method and copper tin contacts with tin plating guarantee efficient signal transmission. With a pitch of 2.5mm and a voltage rating of 250V, it is suitable for various electronic systems. This connector, in natural housing color, comes in a package quantity of 3080, making it ideal for large-scale production. RoHS compliant and operating in a wide temperature range, it meets industry standards for environmental responsibility and performance. Perfect for wire-to-board connections in appliances and other electronic devices, this AMP connector is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1534796-7 | AMP DUOPLUG MK2 CONNECTOR 7P | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2025 | PCN-25-241517 - Drawing update. Please be aware the listed documents have been updated to display new product offerings (not affecting specification of product). P/N: 2304525-2 released for production | Download | |||
| 12/30/2022 | PCN-22-156348 - Manufacturing locations added. The listed part numbers will now also be manufactured at | Download | | |||


