| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971819-5 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 3.75 mm |
| Package Quantity: | 180 |
| Contact Amperage: | 6 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Carton, Tube/Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.1 mm, .51 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J567 |
| Connector Length: | 15.1 mm, .59 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .11 in, 2.9 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971819-5 |
| SKU: | AMP1-1971819-5 |
1-1971819-5
| Heilind Number: | AMP1-1971819-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1971819-5 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assemblies with this vertical-mount PCB connector, designed for secure signal transmission. With a rugged housing made of UL 94V-0-rated nylon, it ensures reliable performance in demanding environments. The copper alloy contacts, featuring tin plating for efficient conductivity, support a current of up to 6A at 250VAC. Its through-hole termination method and 2.5mm pitch make it easy to integrate into your PCB layout. This connector, with a compact height of 13.1mm, accommodates up to five positions in a single row, facilitating streamlined connections. Whether used in appliances or other electronic devices, this connector guarantees robust and efficient power and signal transfer. Note: Lead-free solder processes have not been reviewed for this product's capability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971817-5 | ![]() |


