| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971845-6 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 5 mm |
| Package Quantity: | 54 |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Carton, Tube/Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12.8 mm, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector Length: | 1.27 in, 32.3 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 4D |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .13 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971845-6 |
| SKU: | AMP1-1971845-6 |
1-1971845-6
Specifications
Detailed Description
Introducing our RAST 5 IDC Connectors, essential components for power circuit applications. With a housing made of durable Nylon and a straight body orientation, these connectors ensure reliable performance. They feature six contacts in a single row, perfect for through-hole solder termination on a printed circuit board. Meeting UL 94V-0 flammability standards, they guarantee safety in operation. With a pitch of 5mm and a voltage rating of 250VAC, these connectors are suitable for a wide range of electronic devices. Their tin plating in the contact mating area ensures efficient signal transmission. Designed for vertical mounting, they come in a natural housing color and are RoHS compliant. Whether for appliances or other electronic systems, these connectors, with their compact size and high-quality construction, are the perfect choice for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1971845-6 | ![]() | |
| TE Connectivity 9-1971845-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2021 | PCN-21-101273 - Product improvement. Header Assembly tab contact tip changed to have better performance about connector mating force Please be aware of an upcoming feature change to the listed part numbers. Before: 0.45mm +/-0.05 After: 0.35mm +/-0.05 Reference performance test data: | Download | |||


