| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986469-2 |
| Color: | Brown |
| Series: | TSB |
| Amperage: | 65 A |
| Housing Material: | Polyamide 6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 14.5 mm, .571 in |
| Voltage: | 600 V |
| Screw Size: | M5 |
| Package Quantity: | 1 |
| Number of Levels: | 1 |
| Number of Positions: | 12 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | 14 - 6 AWG, 2 - 14 mm² |
| Screw Material: | Steel |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1986469-2 |
| SKU: | AMP1-1986469-2 |
1-1986469-2
Specifications
Detailed Description
Introducing the TSB2000K12DSHT=EUROPA BL, a versatile terminal block designed for efficient connectivity in industrial applications. With a European Brown housing and a single row layout, this UL 94V-0 compliant block features 12 contacts for secure connections. The 14.5mm pitch and 600V voltage rating ensure reliable performance, while the durable Polyamide 6 construction guarantees longevity. Suitable for wire sizes ranging from 2 to 14mm², it accommodates various needs with ease. Brass terminals with tin plating and M5 steel screws with zinc chromate plating offer excellent conductivity and corrosion resistance. This barrier terminal block is essential for streamlined panel mounting, making it a vital component in electrical setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1776315-2 | ![]() |


