| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986660-2 |
| Amperage: | 65 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M4 |
| Package Quantity: | 260 |
| Contact Amperage: | 65 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Profile: | Low |
| Tail Length: | .177 in, 4.5 mm |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | 6 - 26 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Steel |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Zinc |
| Locating Posts: | Without |
| Body Color: | Green |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-1986660-2 |
| SKU: | AMP1-1986660-2 |
1-1986660-2
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality 65A terminal block header. Designed for board mount installation, it features a durable PA 6/6 housing in a vibrant green color. With two contacts in a single row, it offers reliable performance for various applications. The brass contact material with tin plating ensures efficient conductivity, while the 10.16mm pitch allows for easy wiring. Operating in a wide temperature range of -40 to 105°C, this header is suitable for industrial use. RoHS compliant and lead-free solder capable, it aligns with environmental standards. Upgrade your connectivity with this versatile terminal block header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986660-2 | ![]() |


