| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986692-1 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| Contact Mating Area Plating Thickness: | 1 - 3 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986692-1 |
| SKU: | AMP1-1986692-1 |
1-1986692-1
| Heilind Number: | AMP1-1986692-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1986692-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our Vertical Spring Terminal Block, featuring a durable PA 6/6 housing in a vibrant green hue. With 11 positions and a 3.5mm pitch, this block is ideal for industrial applications requiring secure wire termination. Operating smoothly in temperatures ranging from -40 to 65°C, it offers reliable performance in various environments. Its tin-plated copper alloy contacts ensure efficient conductivity, accommodating wire sizes from 0.5 to 2mm² (14-30 AWG). Certified for RoHS compliance, this block is environmentally friendly and safe for use. Perfect for wire-to-board connections, it's wave solder capable for easy assembly. Trust in its 9A/11A amperage and 300V AC voltage rating for dependable power transmission. Whether you're designing a new system or upgrading existing connections, this terminal block is a versatile and essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1986720-1 | ![]() | |
| TE Connectivity 1-2342071-1 | ![]() | |
| TE Connectivity 1-2342076-1 | ![]() |


