| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342076-1 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 11 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-2342076-1 |
| SKU: | AMP1-2342076-1 |
1-2342076-1
Specifications
Detailed Description
Power up your electronics with this high-quality connector system. Featuring a single-row header with 11 positions, it's designed for efficient board mounting and boasts a voltage rating of 300 V AC. The housing, made of durable high-temperature polyamide in sleek black, ensures reliability in industrial environments. With a contact amperage of 11 A and a tin-plated mating area, it's perfect for power and signal applications. RoHS compliant and suitable for lead-free solder processes, this connector guarantees both performance and environmental responsibility. Operating smoothly in a wide temperature range from -40 to 105 °C, it's a versatile and dependable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1986371-1 | ![]() |


