| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986692-2 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| Contact Mating Area Plating Thickness: | 1 - 3 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986692-2 |
| SKU: | AMP1-1986692-2 |
1-1986692-2
| Heilind Number: | AMP1-1986692-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1986692-2 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this straight plug featuring spring-type terminals. Designed for easy assembly, this 12-position terminal block boasts a compact 3.50mm pitch, making it ideal for efficient wiring in various applications. With a durable PA 6/6 housing in a vibrant green hue, it ensures reliable performance in industrial settings, even in harsh environments with temperatures ranging from -40 to 65°C (-40 to 149°F). Certified for lead-free solder processes, it offers peace of mind for environmentally conscious projects. Its versatile wire-to-board connector system supports wire sizes from 0.05 to 2mm² (14 to 30 AWG), accommodating a wide range of cables. Additionally, its screwless design and wire protection feature streamline installation while ensuring secure connections. This terminal block is RoHS compliant, further underlining its commitment to environmental responsibility. Perfect for power and signal transmission, it's a must-have component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1986720-2 | ![]() | |
| TE Connectivity 1-2342071-2 | ![]() | |
| TE Connectivity 1-2342076-2 | ![]() |


