1-1986711-0

Heilind Number:AMP1-1986711-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1986711-0
Datasheet:Statement of Compliance
ECAD Model:
3D Model

Description:

SCREWLESS, SW,10P,5.0 PCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1986711-0
Amperage:16 A
Gender:Header
Housing Material:Polyamide
Number of Contacts:10
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Straight
Block Type:Straight
Pin Length:.138 in, 3.5 mm
Package Quantity:100
Contact Amperage:16 A
Number of Positions:10
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Header Only
Entry Angle:Side
Interlock:Without
Lever Color:White
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:Yes
Wire Protection:With
Part Aliases:1-1986711-0
SKU:AMP1-1986711-0

Detailed Description

Discover a convenient solution for your power and signal connections with this Screwless Pluggable Terminal Block Header. Designed for secure board mounting, this header features a polyamide housing and copper alloy contacts, ensuring reliable performance. With 10 contacts arranged in two rows and a pitch of 5mm, it offers versatility for various applications. Operating at temperatures ranging from -40 to 110°C (-40 to 230°F), it is suitable for industrial environments. Its tin-plated contact mating area and lead-free solder processes make it environmentally friendly. Wave solder capable up to 265°C, it facilitates efficient assembly. The screwless terminal block design, along with wire protection and a white lever color, enhances user convenience. RoHS compliant, this header meets international standards for sustainability. 100 pieces are included in each package, making it a cost-effective choice for your connectivity needs.