| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986711-2 |
| Amperage: | 16 A |
| Gender: | Header |
| Housing Material: | Polyamide |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Straight |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 16 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Lever Color: | White |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986711-2 |
| SKU: | AMP1-1986711-2 |
1-1986711-2
| Heilind Number: | AMP1-1986711-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1986711-2 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Experience convenience with our Screwless Terminal Block Header, designed for easy installation on a 5.0 PCB. This header, featuring 12 contacts in 2 rows, ensures secure and efficient connectivity without the need for screws. With an amperage rating of 16A and a voltage capacity of 300V AC, it is suitable for power and signal applications. The durable polyamide housing and copper alloy contacts guarantee reliable performance in industrial environments. Operating within a wide temperature range of -40 to 110°C, this header is built to withstand harsh conditions. RoHS compliant and suitable for lead-free solder processes, it meets international standards for environmental responsibility. Whether for wave soldering or through-hole mounting, this header offers versatility and ease of use. Elevate your connectivity solutions with this high-quality, wire-to-board terminal block header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1986774-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2019 | E-19-003994 - Product Improvement. Tin plating on the contact changed from matte to bright finish to avoid plating peeling during contact bending operation. | Download | |||


