| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986711-7 |
| Amperage: | 16 A |
| Gender: | Header |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Straight |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 50 |
| Contact Amperage: | 16 A |
| Number of Positions: | 17 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Lever Color: | White |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986711-7 |
| SKU: | AMP1-1986711-7 |
1-1986711-7
Specifications
Detailed Description
Experience seamless connectivity with our screwless SW17P 5.0 PCB terminal block, designed for efficient power and signal transmission. With a high amperage rating of 16A and a voltage tolerance of 300V AC, it ensures reliable performance in industrial settings. The durable polyamide housing in a striking green color houses 17 copper alloy contacts, suitable for wire sizes ranging from 12 to 30 AWG. Featuring a straight mount angle and through-hole contact style, this header type connector guarantees secure board attachment. Operating flawlessly in a wide temperature range from -40 to 110°C, it is ideal for diverse applications. RoHS compliant and offering wire protection, this terminal block is a must-have for your connectivity needs. With 50 pieces in a package, it is perfect for both large-scale and DIY projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1986712-7 | ![]() |


