| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986712-3 |
| Amperage: | 16 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Spring Terminal Block |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 50 |
| Contact Amperage: | 16 A |
| Number of Positions: | 13 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Lever Color: | White |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986712-3 |
| SKU: | AMP1-1986712-3 |
1-1986712-3
Specifications
Detailed Description
Experience the convenience of our SCREWLESS Spring Terminal Block, featuring a SW,13P design for easy installation on a 5.08 PCB. With a 16 A amperage and 300 V AC voltage capacity, this industrial-grade connector ensures reliable power and signal transmission in any application. Its durable PA 6/6 housing in vibrant green provides lasting protection, while copper alloy contacts with tin plating offer optimal conductivity. Perfect for wire-to-board connections, this header-type block accommodates 12-30 AWG wire sizes. Whether for power distribution or signal routing, this straight-mount terminal block guarantees efficient and secure connectivity, even in harsh environments with an operating temperature range of -40 to 110 °C (-40 to 230 °F). RoHS compliant and with 50 units per package, it's the ideal solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1986711-3 | ![]() |


