| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986712-4 |
| Amperage: | 16 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Spring Terminal Block |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 50 |
| Contact Amperage: | 16 A |
| Number of Positions: | 14 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Lever Color: | White |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986712-4 |
| SKU: | AMP1-1986712-4 |
1-1986712-4
Specifications
Detailed Description
Experience effortless connection with our screwless Spring Terminal Block. Designed for secure board mounting, this 14-position header boasts a 5.08mm pitch, making it ideal for power and signal applications. With a durable PA 6/6 housing in a sleek green finish, it offers reliable performance in industrial settings. The copper alloy contacts with tin plating ensure optimal conductivity, while accommodating wire sizes ranging from 12 to 30 AWG. Operating in a wide temperature range, from -40 to 110°C (-40 to 230°F), this terminal block is built to withstand harsh environments. Featuring wire protection and a straight mount angle, it guarantees ease of use and installation. RoHS compliant and with a high current rating of 16A, it meets international safety standards for your peace of mind. Upgrade your connectivity with this efficient Wire to Board solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1986711-4 | ![]() |


