| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986712-5 |
| Amperage: | 16 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Spring Terminal Block |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 50 |
| Contact Amperage: | 16 A |
| Number of Positions: | 15 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Lever Color: | White |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986712-5 |
| SKU: | AMP1-1986712-5 |
1-1986712-5
Specifications
Detailed Description
Discover the convenience of our Screwless Spring Terminal Block, featuring a two-row design with 15 positions for seamless connectivity. With a pitch of 5.08mm and a housing made of durable PA 6/6 material in a sleek green color, this Straight-mount board connector ensures reliable performance in industrial settings. Its contact terminals, plated with tin, support a maximum voltage of 300V AC and an amperage of 16A, making it ideal for power and signal applications. The header, designed for wire to board connections, accommodates wire sizes ranging from 12 to 30 AWG, with wire protection included for added safety. Operating efficiently in temperatures ranging from -40 to 110°C, this terminal block is RoHS compliant, meeting international standards for environmental responsibility. Perfect for various electronic projects, it offers easy assembly with its screwless design, enhancing efficiency and ease of use. Elevate your connectivity solutions with this reliable and versatile connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1986711-5 | ![]() |


