| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986713-0 |
| Amperage: | 130 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 15 mm, .591 in |
| Voltage: | 600 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M5 |
| Pin Length: | .197 in, 5 mm |
| Package Quantity: | 5 |
| Contact Amperage: | 130 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .197 in, 5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | 1 - 20 AWG, .5 - 41 mm² |
| Connector System: | Wire-to-Component |
| Screw Material: | Steel |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-1986713-0 |
| SKU: | AMP1-1986713-0 |
1-1986713-0
| Heilind Number: | AMP1-1986713-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1986713-0 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Power up your circuit with the PWR TB DBL PIN 10P terminal block, designed for high-performance connectivity. This double-row header features 10 positions for secure wire connections, accommodating a wide range of wire sizes from 1 to 20 AWG. With a robust amperage rating of 130 A and a voltage capacity of 600 V AC, it's ideal for power and signal applications. The housing, made of durable PA 6/6 material in a vibrant green color, ensures reliable performance even in harsh industrial environments. Board mountable with a 15 mm pitch, it offers easy installation on PCBs. Its straight mount angle and side stackable configuration with interlock capability provide flexibility in assembly. RoHS compliant and suitable for lead-free solder processes, this terminal block guarantees both quality and environmental responsibility. Perfect for demanding applications, it operates flawlessly in temperatures ranging from -40 to 110 °C, making it a reliable choice for your connectivity needs. Sold in a package of 5, it's a convenient solution for your project requirements. Elevate your connectivity game with this high-quality terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1986714-0 | ![]() | |
| TE Connectivity 1-1986715-0 | ![]() |


