| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986775-0 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | 1 - 20 AWG, .5 - 41 mm² |
| Connector System: | Wire-to-Component |
| Stacking Configuration: | Side Stackable |
| Header Type: | Header Only |
| Locating Posts: | Without |
| Entry Angle: | Side |
| Interlock: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986775-0 |
| SKU: | AMP1-1986775-0 |
1-1986775-0
Specifications
Detailed Description
Easily secure your power and signal connections with this screwless terminal block. Designed for board mount installation, this header features a durable PA 6/6 housing in a vibrant green color. With a low amperage rating of 15 A and a contact material of copper alloy, it ensures reliable conductivity. The 10-position, 2-row layout allows for efficient wire management, accepting wire sizes ranging from 1-20 AWG. Its straight mount angle and spring terminal block design make for easy and secure connections, perfect for industrial applications. Operating in a wide temperature range of -40 to 110 °C (-40 to 230 °F) and with a maximum voltage of 300 V AC, this terminal block is a dependable solution for your connectivity needs. RoHS compliant for environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1986774-0 | ![]() |


