| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1986775-1 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | 1 - 20 AWG, .5 - 41 mm² |
| Connector System: | Wire-to-Component |
| Stacking Configuration: | Side Stackable |
| Header Type: | Header Only |
| Locating Posts: | Without |
| Entry Angle: | Side |
| Interlock: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1-1986775-1 |
| SKU: | AMP1-1986775-1 |
1-1986775-1
Specifications
Detailed Description
Enhance your PCB assembly with our screwless Spring Terminal Block, designed for secure and efficient wire connections. This 11-position, 5.08mm pitch block features a low amperage rating of 15A, perfect for power and signal applications. Its PA 6/6 housing in a vibrant green color ensures durability and easy identification. With copper alloy contacts plated with tin, you can trust in reliable conductivity for your circuit. Operating in a wide temperature range from -40 to 110°C, this terminal block is suitable for various environments. Each package contains 100 units, ideal for bulk installations. RoHS compliant, lead-free solder processes have not been reviewed, making it a conscientious choice for your project. Suitable for wire sizes ranging from 1 to 20 AWG, this block offers versatility in connectivity. Whether for industrial or commercial use, our Spring Terminal Block guarantees quality and performance. Elevate your connection solutions today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1986774-1 | ![]() |


