| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2005475-2 |
| Series: | Ele Control Unit Connectors |
| Gender: | Housing for female terminals |
| Number of Rows: | 5 |
| Pitch: | .098 in, .133 in, 2.5 mm, 3.4 mm |
| Row Spacing: | .11 in, 2.8 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 105 |
| GPL: | N83 |
| Packaging: | Box |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M086 |
| Connector System: | Wire to Wire |
| Length: | 3.44 in |
| Cable Exit Angle: | 180° |
| Height: | 1.94 in, 49.5 mm |
| Width: | 2.25 in, 57.2 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-2005475-2 |
| SKU: | AMP1-2005475-2 |
1-2005475-2
| Heilind Number: | AMP1-2005475-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2005475-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive wiring setup with this PCU SLD 105P PLUG ASSY(A-RH) housing assembly, designed for female terminals. Featuring five rows with a pitch of 2.5mm to 3.4mm, this connector ensures secure and efficient signal transmission. Constructed with durable PA GF material in a sleek black finish, it offers reliable performance in automotive applications. With a 180° cable exit angle and integrated primary locking feature, installation is hassle-free. Sealable for added protection, this connector complies with RoHS standards for environmental responsibility. Ideal for wire-to-wire connections, it guarantees a seamless and durable setup for your vehicle's electrical system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1534594-1 | ![]() | |
| TE Connectivity 1-1452424-1 | ![]() | |
| TE Connectivity 1-1452424-2 | ![]() | |
| TE Connectivity 1452503-1 | ![]() | |
| TE Connectivity 1670144-1 | ![]() |


