1-2013325-6

Heilind Number:AMP1-2013325-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2013325-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

DYNAMIC 1900D HDR ASSY V-TYPE 12P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2013325-6
Series:Dynamic 1000 Series
Connector Type:Header
Gender:Plug
Housing Material:Nylon 6/6 - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:.137 in, 3.5 mm
Voltage:150 VAC, 150 VDC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:.129 in, 3.3 mm
Keying:X
Package Quantity:17
Lock Type:Latch
Contact Amperage:4 A
Number of Positions:12
Housing Color:Black
Mount Orientation:Vertical
GPL:440
Mating Retention Type:Latch
Tail Length:.12 in, 3.05 mm
Packaging:Tube
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.039 - .063 in, 1 - 1.6 mm
Connector Height:12.45 mm, .49 in
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K747
Preloaded:Yes
Contact Layout:Matrix
Contact Transmits:Signal (Data)
Connector Length:1.05 in, 26.8 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Straight
Connector Width:11.5 mm, .452 in
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:Standard
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-2013325-6
SKU:AMP1-2013325-6

Detailed Description

Enhance your connectivity with the DYNAMIC 1900D HDR ASSY V-TYPE 12P Connector, part of the Dynamic 1000 Series. Designed for optimal performance, this connector features a durable Nylon 6/6 - GF housing in sleek black, with gold-plated contacts ensuring reliable signal transmission. With a pitch of 3.5mm, it offers a secure fit for power and signal applications. UL and CSA standards compliant, it guarantees safety and quality. Suitable for board mount assembly, it boasts a vertical orientation with through-hole solder termination. Its compact design, measuring just 26.8mm in length and 11.5mm in width, accommodates PCB thicknesses ranging from 1 to 1.6mm. Operating efficiently in temperatures from -30 to 105°C, it is ideal for industrial use. Featuring a preloaded straight contact layout, it facilitates seamless integration into wire-to-board setups. Experience seamless connectivity with this high-performance connector, meeting the stringent requirements of industrial applications.