| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2058128-1 |
| Color: | Black |
| Accessory Type: | Cover |
| Number of Rows: | 1 |
| Material: | PBT |
| Cover Type: | Dust Protection |
| Number of Positions: | 2 |
| GPL: | K50 |
| Sealable: | No |
| GPL Description: | Industrial |
| Product Code: | L833 |
| ECCN: | EAR99 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2058128-1 |
| SKU: | AMP1-2058128-1 |
1-2058128-1
Specifications
Detailed Description
Shield your valuable connectors from dust and debris with this essential accessory. Designed for a snug fit, this black Dust Cap is a must-have for maintaining optimal performance. Crafted from durable PBT material, it ensures long-lasting protection. With two positions and a UL 94V-0 flammability standard, it guarantees safety and reliability. Perfect for industrial use, this cover is a vital component for any setup requiring dust protection. Rest easy knowing your connections are secure with this high-quality product.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1954289-1 | ![]() |


