1-2058128-3

Heilind Number:AMP1-2058128-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2058128-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dust Cap, 6 Posn, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2058128-3
Color:Black
Accessory Type:Cover
Number of Rows:1
Material:PBT
Cover Type:Dust Protection
Number of Positions:6
GPL:K50
Sealable:No
GPL Description:Industrial
Product Code:L833
ECCN:EAR99
Material Flammability Standard:UL 94V-0
Part Aliases:1-2058128-3
SKU:AMP1-2058128-3

Detailed Description

Shield your connectors with this Dust Cap, designed for 6 positions. Crafted from durable black PBT material with a UL 94V-0 flammability standard, it ensures reliable protection. This industrial-grade accessory features a Dust Protection cover, perfect for safeguarding your connections. With its one-row design, it offers easy installation on your board to board or backplane connectors. Rest assured of its quality, as it complies with RoHS standards for environmental responsibility. Perfect for any industrial setting, this cap is a must-have for maintaining the longevity and performance of your equipment.