| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2058299-1 |
| Connector Type: | Housing |
| Gender: | Hermaphroditic |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-2058299-1 |
1-2058299-1
| Heilind Number: | AMP1-2058299-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2058299-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Easily enhance your power connections with this robust 2-position housing, designed for maximum durability and performance. Crafted from high-quality Polybutylene Terephthalate - GF, it ensures reliable operation even in tough environments. With a pitch of 4mm (.157 in) and a sleek black color, it seamlessly integrates into any setup. Suitable for wire and cable termination, it's perfect for power circuit applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Rest assured, this RoHS-compliant housing is a versatile solution for your heavy-duty power connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2058302-1 | ![]() | |
| TE Connectivity 2213373-1 | ![]() | |
| TE Connectivity 2213374-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2017 | P-17-014195 - Manufacturing location change to establish additional capacity in North America Region. The TE part numbers listed will be manufactured in the region of consumption. | Download | |||


