| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2058299-2 |
| Connector Type: | Housing |
| Gender: | Hermaphroditic |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-2058299-2 |
1-2058299-2
| Heilind Number: | AMP1-2058299-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2058299-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with our 4-position black housing, designed for optimal performance in power and signal applications. Crafted from durable polybutylene terephthalate with glass fiber reinforcement, this hermaphroditic housing ensures reliability in demanding environments. Featuring a 4mm pitch, it accommodates wire and cable termination with ease. With an operating temperature range of -40 to 105°C, it guarantees functionality in diverse conditions. Elevate your connectivity game with this essential rectangular connector housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2058302-1 | ![]() | |
| TE Connectivity 2213373-1 | ![]() | |
| TE Connectivity 2213374-1 | ![]() |


