| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2058299-3 |
| Connector Type: | Housing |
| Gender: | Hermaphroditic |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-2058299-3 |
1-2058299-3
| Heilind Number: | AMP1-2058299-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2058299-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this six-position housing, designed for seamless integration in a variety of applications. Constructed with durable polybutylene terephthalate, it ensures reliable performance even in demanding environments. The hermaphroditic design offers flexibility in connectivity, while the black housing color adds a sleek touch to your setup. With a pitch of 4mm (.157 in) and operating temperature range of -40 to 105 °C, this housing is suitable for both power and signal transmission. Terminate easily to wire and cable for quick installation. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your connectors with this Rectangular Connector Housing for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2058302-1 | ![]() | |
| TE Connectivity 2213373-1 | ![]() | |
| TE Connectivity 2213374-1 | ![]() |


