| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2069312-1 |
| Connector Type: | Housing Kit |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Pitch: | 16 mm, .629 in |
| Contact Type: | Tab |
| Row Spacing: | 16 mm, .629 in |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-2069312-1 |
1-2069312-1
| Heilind Number: | AMP1-2069312-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2069312-1 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and connect power components with our D-7 DYNA-CLAMP D-7300 TAB 4P KIT M XX Housing Kit. Featuring a durable polyester housing in sleek black, this plug is designed for heavy-duty applications. With two rows and four positions, it offers ample connectivity for your power needs. The 16mm pitch and tab contact type ensure a reliable connection, while the wide operating temperature range of -55 to 105°C (-67 to 221°F) guarantees performance in any environment. Ideal for wire and cable termination, this kit is essential for power circuit applications. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2134059-1 | ![]() |


