2134059-1

Heilind Number:AMP2134059-1
Manufacturer:TE Connectivity
Manufacturer Number:2134059-1
ECAD Model:
3D Model

Description:

DYNAMIC D7300 SOCKET HSG ASSY RVS 4P XX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2134059-1
Connector Type:Housing Kit
Gender:Receptacle
Housing Material:Polyester - GF
Number of Rows:2
Pitch:16 mm, .629 in
Contact Type:Socket
Row Spacing:16 mm, .629 in
Number of Positions:4
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP2134059-1

Detailed Description

Enhance your power connector assembly with the DYNAMIC D7300 SOCKET HSG ASSY, a robust and reliable solution for your connectivity needs. This housing kit features a durable polyester construction with glass fiber reinforcement, ensuring longevity and performance in demanding environments. Designed for optimal functionality, it accommodates 4 socket contacts in a double-row configuration with a 16mm pitch, making it suitable for heavy-duty power applications. The black housing color adds a sleek touch to your setup, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) guarantees reliable operation in various conditions. Whether for industrial machinery, automotive systems, or other critical applications, this connector housing is RoHS compliant, meeting strict environmental standards. Trust in its quality and versatility for seamless integration into your project.