1-207303-4

Heilind Number:AMP1-207303-4
Manufacturer:TE Connectivity
Manufacturer Number:1-207303-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPC RECPT ASSM SIZE 17-16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-207303-4
Color:Black
Series:AMP CPC
Gender:Male
Housing Material:PA 6/6
Number of Contacts:16
Mount Type:Panel Mount
Termination Method:Through Hole - Solder
Voltage:250 VDC
Shell Size:17
Contact Type:Pin
Number of Positions:16
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Connector Assembly
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP1-207303-4

Detailed Description

Enhance your connectivity with our CPC RECPT ASSM SIZE 17-16, a high-quality connector assembly designed for seamless integration. Featuring a durable black housing made of PA 6/6, this male connector is engineered for reliability. With 16 contacts and a panel mount design, it offers secure and stable connections. UL 94V-0 compliant for safety, it ensures peace of mind in any application. The Through Hole - Solder termination method guarantees easy installation, while its compatibility with up to 250 VDC makes it versatile. Operating efficiently in a wide temperature range of -55 to 105 °C (-67 to 221 °F), this connector assembly is suitable for various environments. Trust in our Circular Power Connectors to deliver superior performance and comply with RoHS standards. Elevate your connectivity solutions with this essential product.